Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXPX-27E0400-A-0400
Order Code2097562
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating4.6W
Luminous Flux @ Test400lm
Forward Current @ Test350mA
Viewing Angle145°
Forward Voltage VF Typ13V
Nominal CCT (K)2700 K
COB Length5mm
COB Width5mm
Opto Case Style2020
Lumens / Watt @ Current Test80lm/W
Light Emitting Surface-
Lens TypeDiffused Lens
Lens ShapeDome
Height2.24mm
Product Range-
Technical Specifications
COB Colour
Warm White
Power Rating
4.6W
Forward Current @ Test
350mA
Forward Voltage VF Typ
13V
COB Length
5mm
Opto Case Style
2020
Light Emitting Surface
-
Lens Shape
Dome
Product Range
-
Colour Rendering Index Max
80
Luminous Flux @ Test
400lm
Viewing Angle
145°
Nominal CCT (K)
2700 K
COB Width
5mm
Lumens / Watt @ Current Test
80lm/W
Lens Type
Diffused Lens
Height
2.24mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01