Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £169.550 |
5+ | £145.890 |
10+ | £118.360 |
25+ | £115.990 |
50+ | £113.630 |
100+ | £111.260 |
Price for:Each
Minimum: 1
Multiple: 1
£169.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part NoGARANT S 290/50RR
Order Code1299533
Technical Datasheet
Connector Type AMains Plug, Euro
Connector to ConnectorMains Plug, Euro to IEC 60320 C14
Connector Type BIEC 60320 C14
Cable Length - Metric50m
Current Rating-
Voltage Rating0
Jacket ColourBlack
Product Range-
Cable Length - Imperial164ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The GARANT S 290/50RR is a 4-outlet Cable Reel for use with short-term use outdoors. Reel body made from rust-resistant and galvanised sheet steel on a particularly sturdy frame.
- 4 Earthed sockets with self-closing covers
- Thermal cut-out protection, indicator shows overheating or overloading
- Ergonomic handle and axle for precision cable-management when winding and rewinding
- Ø260mm Reel
Applications
Power Management
Technical Specifications
Connector Type A
Mains Plug, Euro
Connector Type B
IEC 60320 C14
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
164ft
Connector to Connector
Mains Plug, Euro to IEC 60320 C14
Cable Length - Metric
50m
Voltage Rating
0
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.8