Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBRAND REX
Manufacturer Part NoGPU-HF1-RLX
Order Code1182875
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat5
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColourPurple
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter4.8mm
Product Range-
Product Overview
The GPU-HF1-RLX is a 4-pair CAT-5e UTP Cable with solid annealed copper wire and a polyolefin core insulation. It is rated to 100MHz and is suitable for use in all class D structured wiring cable systems. The GigaPlus GPU cable supports Gigabit Ethernet, PoE and voice transmissions at frequencies up to 100MHz.
- CPR: Not Yet Qualified
- -20 to 75°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
4.8mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat5
Conductor Area CSA
0.2mm²
Reel Length (Metric)
304.8m
Jacket Colour
Purple
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.3