Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoXC-235
Order Code1891134
Technical Datasheet
Computer InterfacePCI Express, RS232
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Express Card providing one port RS232. Up to 921,600 data transfer rates and the 256 byte deep transmit and 256 byte receive FIFOS, coupled with 1Mbit/s line drivers deliver uncompromising performance on your laptop.
- Express Card PCIe Implementation
- DB9 connector -- 9 Pin Male
- Drivers for all popular operating systems
- Sample Programs, Test & Terminal software
Applications
Consumer Electronics, Communications & Networking
Contents
Installation CD including manual, Microsoft signed drivers and utilities
Technical Specifications
Computer Interface
PCI Express, RS232
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124738