Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoVX-023
Order Code1517852
Technical Datasheet
Computer InterfaceRS422, RS485, USB
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VX-023 is a 1-port RS422/485 Express Card Serial Adapter with integrated connector. The data transfer rates up to 921,600baud rates and the 128-byte deep transmit and 256-byte receive FIFOS coupled with 1Mbps line drivers deliver uncompromising performance on laptop. Drivers for Windows 32 bit and 64 bit operating systems including Windows XP, Server 2003, Vista, Server 2008, Windows 7 and Windows 8.
- ExpressCard technology
- Fits in any 34mm or 54mm expresscard slot
- Drivers for all popular operating systems
- DB9 Connector (9-pin male)
- Sample programs, test and terminal software
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Computer Interface
RS422, RS485, USB
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089