Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoVX-012
Order Code2096359
Technical Datasheet
Computer InterfaceRS232, USB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Low cost competitive card utilising USB technology
- Two RS232 serial ports with 9-pin D connector
- FIFO: 128 byte Tx and 384 byte Rx with user definable trigger level
- Baud rates up to 921,600
- ExpressCard/ 34 socket size
- Data bits 7 or 8
- Parity odd, even, none, mark or space
- Stop bits 1 or 2
- Flow control RTS/ CTS DSR/ DTR Xon/ Xoff
- Tr/Rx modes: point to point
- Bus: USB 2.0 low and full speeds (virtual com port creation)
- Supplied with a 2-port cable
- Drivers and manuals on CD Rom with sample programs, test and terminal software with source code
- Supports Win Server 2003, 2000/ XP/ Vista/ 7/ 8
- Lifetime warranty and lifetime support
Technical Specifications
Computer Interface
RS232, USB
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.336