Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoUC-324
Order Code1203522
Technical Datasheet
Computer InterfacePCI
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The UC-324 is a 1-port RS422/485 PCI Serial Card with data transfer rates up to 921,600baud rates and the 128-byte deep transmit and 128-byte receive FIFOS, coupled with 1Mbps line drivers deliver uncompromising performance on PC. It includes drivers for all Windows 32 bit and 64 bit operating systems, including Windows 8 and 8.1.
- PCI 3.0 bus
- DB9 connector (9-pin male)
- Drivers for ALL Windows OSs including Windows 8
- DB9 Connector (9-pin male)
- Sample programs, test and terminal software
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Computer Interface
PCI
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22