Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoPX-235
Order Code1276168
Technical Datasheet
Computer InterfacePCI Express, RS232
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PX-235 is a 1-port RS232 low profile PCI Express Serial Card with data transfer rates up to 921,600baud rates and the 128-byte deep transmit and 128-byte receive FIFOS, delivers uncompromising performance on PC. The drivers for Windows 32 bit and 64 bit Operating Systems including Windows 2000, XP, Server 2003, Vista, Server 2008, Windows 7 and Windows 8.
- PCI Express x 1, x 4, x 8, x 16 lane slots socket size
- DB9 connector (9-pin male)
- Drivers for all popular operating systems
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Computer Interface
PCI Express, RS232
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141