Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRADY
Manufacturer Part NoXSL-96-427
Order Code8769249
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions19.05mm x 25.4mm
Marker MaterialVinyl
Legend ColourBlack
Marker ColourWhite
Product Range-
Product Overview
The XSL-96-427 is a Printer Label made of vinyl with matte finish and a permanent acrylic adhesive. The 60090 printable self-laminating vinyl label is compatible with the IDXPERT® printer. This material is an UL recognized with its respective ribbon.
- Self-laminating and self-extinguishing
- Excellent water, oil, abrasion and smudge resistance
- Good moisture resistance
Applications
Industrial, Communications & Networking
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
19.05mm x 25.4mm
Legend Colour
Black
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202302