Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRADY
Manufacturer Part NoXSL-31-427
Order Code8769192
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 38.1mm
Marker MaterialVinyl
Legend ColourBlack
Marker ColourWhite
Product Range-
Product Overview
The XSL-31-427 is a Printable Self-laminating Label made of vinyl with 10 to 4AWG wire for IDXPERT® printer. It is ideal for marking wire and voice/data cabling. This marker features a clear, non-printed area which wraps around and over laminates the printed text. Printer automatically repeats your lines of text to fill the white print area.
- Permanent acrylic adhesive
- Silver satin cable
- Self-extinguishing
- Abrasion-resistant
- Excellent water and oil resistance
- Excellent abrasion and smudge resistance
- Good moisture resistance
Applications
Communications & Networking
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 38.1mm
Legend Colour
Black
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476