Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRADY
Manufacturer Part NoPSPT-250-1-WT
Order Code3879719
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions11.15mm x 25.78mm
I.D. Max-
I.D. Min-
Shrink Ratio3:1
Product Range-
Product Overview
The PSPT-250-1-WT is a white/yellow PermaSleeve® Heat-shrinkable Wire Marker Sleeve for the TLS 2200® and TLS-PC Link® thermal transfer portable printers. It has polyolefin construction.
- Self-extinguishing
- One-sided printable
- 3:1 Shrink ratio
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
11.15mm x 25.78mm
I.D. Min
-
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08