Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £107.840 |
5+ | £84.890 |
10+ | £79.390 |
25+ | £73.890 |
50+ | £72.410 |
100+ | £70.930 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
£107.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoPSPT-187-1-WT
Order Code3879690
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions8.5mm x 25.78mm
I.D. Max3.8mm
I.D. Min1.6mm
Shrink Ratio3:1
Product Range-
Product Overview
The PSPT-187-1-WT is a PermaSleeve® Heat Shrinkable Wire Marker Sleeve made of polyolefin with approximate 18 to 12AWG wire capacity for TLS 2200® and TLS-PC Link® thermal transfer portable printers.
- One-sided printable
- Self-extinguishing
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Portable Devices
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
8.5mm x 25.78mm
I.D. Min
1.6mm
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
3.8mm
Shrink Ratio
3:1
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1