Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRADY
Manufacturer Part NoM-32-427
Order Code3385623
Technical Datasheet
Label TypeSelf Laminating
Label Height38.1mm
Label Width38.1mm
Label Diameter-
Label MaterialVinyl
Label ColourClear / White
Pack Quantity180
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Self Laminating
Label Width
38.1mm
Label Material
Vinyl
Pack Quantity
180
SVHC
To Be Advised
Label Height
38.1mm
Label Diameter
-
Label Colour
Clear / White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2