Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBRADY
Manufacturer Part NoM-11-427
Order Code2306624
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions12.7mm x 19.05mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
Alternatives for M-11-427
1 Product Found
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12.7mm x 19.05mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131998