Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £293.260 |
Price for:Each
Minimum: 1
Multiple: 1
£293.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoBMP21-PLUS TELEDATACOM KIT UK
Order Code2822864
Product RangeBMP21
Technical Datasheet
Printer TypeHand Held
Printer TechnologyThermal Transfer
Print Resolution203dpi
Product RangeBMP21
Plug TypeUK Type G
For Use WithBMP-21-PLUS Battery Pack, Battery Cover, & Storage Case, M21 Series Labels
SVHCTo Be Advised
Product Overview
The BMP™21-PLUS Portable Label Printer is an all-in-one labeller for voice/datacom, electrical and general industrial teams. With label materials designed specifically for harsh environments, the BMP™21-Plus printer can quickly and easily create clear labels that stay stuck for years - despite extreme temperatures and curved or highly textured surfaces.
Contents
This printer ships in a hard case with a a Li-ion Battery, UK Power Cord, M21-750-499, M21-1250-427 and M21-250-423
Technical Specifications
Printer Type
Hand Held
Print Resolution
203dpi
Plug Type
UK Type G
SVHC
To Be Advised
Printer Technology
Thermal Transfer
Product Range
BMP21
For Use With
BMP-21-PLUS Battery Pack, Battery Cover, & Storage Case, M21 Series Labels
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84433900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.787
UN Hazard Code:3480