Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130015-0188
Order Code2080868
Product RangeMini-Change 130015 Series
Also Known AsGTIN UPC EAN: 78172501299
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No130015-0188
Order Code2080868
Product RangeMini-Change 130015 Series
Also Known AsGTIN UPC EAN: 78172501299
Technical Datasheet
Connector Type AMini-Change, PG13.5
Connector to ConnectorMini-Change PG13.5 to Free End
Connector Type AMini-Change PG13.5
Connector Type BFree End
Connector Type BWire Leaded
No. of Positions-
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Product RangeMini-Change 130015 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
Mini-Change, PG13.5
Connector Type A
Mini-Change PG13.5
Connector Type B
Wire Leaded
Cable Length - Metric
200mm
Product Range
Mini-Change 130015 Series
Connector to Connector
Mini-Change PG13.5 to Free End
Connector Type B
Free End
No. of Positions
-
Cable Length - Imperial
7.87"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05