Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121035-0207
Order Code1900564
Also Known AsGTIN UPC EAN: 883906411893
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No121035-0207
Order Code1900564
Also Known AsGTIN UPC EAN: 883906411893
Technical Datasheet
Sensor Connector Gender-
No. of Contacts5Contacts
No. of Positions5 Positions
Sensor Contact Type-
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA Rating-
Connector Coding-
Connector Body Material-
Contact Material-
Product Range-
Contact Plating-
Current Rating-
Voltage Rating-
Technical Specifications
Sensor Connector Gender
-
No. of Positions
5 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
-
Contact Material
-
Contact Plating
-
Voltage Rating
-
No. of Contacts
5Contacts
Sensor Contact Type
-
IP / NEMA Rating
-
Connector Body Material
-
Product Range
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01