Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120113-0002
Order Code1898939
Product Range120113 Series
Also Known AsGTIN UPC EAN: 78678834074
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No120113-0002
Order Code1898939
Product Range120113 Series
Also Known AsGTIN UPC EAN: 78678834074
Cable Length5m
Input Connection Type5m Cable
Output TypeM8 Connector - 3 Pole
No. of Ports10Ports
No. of Output Ports10Ports
Product Range120113 Series
IP RatingIP67
Product Overview
The 120113-0002 is a 10-port Nano-Change® (M8) moulded Junction Box with gold-plated over nickel copper alloy socket-type contacts and 5m PVC cable. It provides a reliable and easy solution for connecting industrial controllers to sensors/actuators.
- Yellow polyester insert
- Red viton O-ring
- Yellow nylon housing
- 2A Maximum current per contact
- 10 to 30VDC Maximum voltage
- IP67 Protection
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Cable Length
5m
Output Type
M8 Connector - 3 Pole
No. of Output Ports
10Ports
IP Rating
IP67
Input Connection Type
5m Cable
No. of Ports
10Ports
Product Range
120113 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2