Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120068-5006
Order Code1898908
Product RangeMicro-Change 120068 Series
Also Known AsGTIN UPC EAN: 883906268855
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No120068-5006
Order Code1898908
Product RangeMicro-Change 120068 Series
Also Known AsGTIN UPC EAN: 883906268855
Technical Datasheet
Connector Type AM12 Plug
Connector Type AM12 Plug
Connector to ConnectorM12 Circular Plug to 2x M12 Circular Receptacle
Connector Type BM12 Receptacle x2
No. of Positions4 Positions
Cable Length - Metric-
Cable Length - Imperial-
Product RangeMicro-Change 120068 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
M12 Plug
Connector to Connector
M12 Circular Plug to 2x M12 Circular Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
-
SVHC
No SVHC (17-Dec-2014)
Connector Type A
M12 Plug
Connector Type B
M12 Receptacle x2
Cable Length - Metric
-
Product Range
Micro-Change 120068 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2