Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Alternatives for BW50-2G
3 Products Found
Product Overview
- Solderable tabs 2.6mmØ on 25.4mm fixing centres
Technical Specifications
Thermal Resistance
5.8°C/W
External Height - Metric
50mm
External Width - Imperial
1.38"
External Length - Imperial
1"
External Width - Metric
35mm
External Length - Metric
25.4mm
External Height - Imperial
1.97"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03