Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.550 |
Price for:Each
Minimum: 1
Multiple: 1
£1.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No374624B60024G
Order Code1773323
Technical Datasheet
Thermal Resistance23.4°C/W
Packages CooledBGA
External Width - Metric35mm
External Height - Metric10mm
External Length - Metric35mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.38"
External Height - Imperial0.39"
External Length - Imperial1.38"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
23.4°C/W
External Width - Metric
35mm
External Length - Metric
35mm
Heat Sink Material
Aluminium
External Height - Imperial
0.39"
External Diameter - Imperial
-
Packages Cooled
BGA
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
1.38"
External Length - Imperial
1.38"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate