Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoTFB-008
Order Code1418633
Technical Datasheet
Thread Size - MetricM3
Thread Size - Imperial-
Screw Length-
Fastener MaterialSteel
Fastener Plating-
Screw Head StylePan Head Torx
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The TFB-008 is a #4 black Self-taping Torx Screw with steel construction, M3 thread. This torx screw is suitable for all BEX enclosures.
Applications
Industrial
Notes
Not included with case.
Technical Specifications
Thread Size - Metric
M3
Screw Length
-
Fastener Plating
-
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Pan Head Torx
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123