Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV50K1812401NIR1
Order Code3368049
Product RangeZV Series
Technical Datasheet
Voltage Rating VAC50V
Voltage Rating VDC65V
Product RangeZV Series
Clamping Voltage Vc Max135V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)4.8J
Automotive Qualification Standard-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Voltage Rating VAC
50V
Product Range
ZV Series
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
65V
Clamping Voltage Vc Max
135V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
4.8J
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000192