Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-PL085-100-WH
Order Code1845786
Product RangeTBU-PL
Technical Datasheet
No. of Poles2 Pole
Suppressor TypeHigh Speed Surge Protector IC
Continuing Operating Voltage Max425VAC
Voltage Rating425V
Suppressor MountingPCB - Surface Mount
Output Current700µA
Peak Surge Current-
Product RangeTBU-PL
Response Time1µs
Technical Specifications
No. of Poles
2 Pole
Continuing Operating Voltage Max
425VAC
Suppressor Mounting
PCB - Surface Mount
Peak Surge Current
-
Response Time
1µs
Suppressor Type
High Speed Surge Protector IC
Voltage Rating
425V
Output Current
700µA
Product Range
TBU-PL
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001