Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-PK050-100-WH
Order Code1845788
Product RangeTBU-PK
Technical Datasheet
No. of Poles2 Pole
Suppressor TypeHigh Speed Surge Protector IC
Voltage Rating300V
Continuing Operating Voltage Max300VAC
Suppressor MountingPCB - Surface Mount
Peak Surge Current-
Product RangeTBU-PK
Response Time1µs
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Poles
2 Pole
Voltage Rating
300V
Suppressor Mounting
PCB - Surface Mount
Product Range
TBU-PK
SVHC
No SVHC (07-Jul-2017)
Suppressor Type
High Speed Surge Protector IC
Continuing Operating Voltage Max
300VAC
Peak Surge Current
-
Response Time
1µs
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001