Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-DT065-100-WH
Order Code1862436
Technical Datasheet
Suppressor TypeHigh Speed Protector
Voltage Rating300V
Output Current150mA
Peak Surge Current-
Product Range-
Response Time1µs
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Suppressor Type
High Speed Protector
Output Current
150mA
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Voltage Rating
300V
Peak Surge Current
-
Response Time
1µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001