Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-CA040-500-WH
Order Code1833383
Product RangeTBU-CA
Technical Datasheet
No. of Poles1 Pole
Suppressor TypeHigh Speed Surge Protector IC
Continuing Operating Voltage Max200VAC
Suppressor MountingPCB - Surface Mount
Peak Surge Current-
Product RangeTBU-CA
Response Time1µs
SVHCNo SVHC (07-Jul-2017)
Product Overview
High speed protector in surface mount DFN package. It is designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. Typical applications include voice / VDSL cards, protection modules and dongles, process control equipments, test and measurement equipments.
- Low capacitance single bidirectional high speed protection component
- MOSFET semiconductor technology based construction
- Overcurrent and overvoltage protection
Technical Specifications
No. of Poles
1 Pole
Continuing Operating Voltage Max
200VAC
Peak Surge Current
-
Response Time
1µs
Suppressor Type
High Speed Surge Protector IC
Suppressor Mounting
PCB - Surface Mount
Product Range
TBU-CA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001