Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoST-0800-BLT-STD
Order Code2300299
Product RangeSparctube ST-0800
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoST-0800-BLT-STD
Order Code2300299
Product RangeSparctube ST-0800
Technical Datasheet
Product RangeSparctube ST-0800
DC Breakover Voltage800V
GDT Case StyleAxial Leaded
Impulse Discharge Current-
Impulse Sparkover Voltage-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The Sparctube ST-0800 series Switching Spark Gaps designed specifically for voltage controlled switching of capacitive discharge circuits where a high energy, low loss, fast rate of switching is required. This series is ideally suited for applications where a capacitive discharge is utilized with a transformer to obtain pulses of very high voltage levels in the order of several thousand volts.
- Formerly a product
- Fast switching rate
- Wide operating temperature range
- Long service life
- High insulation resistance
Applications
Safety, Industrial, Automotive, LED Lighting, Lighting, Consumer Electronics
Technical Specifications
Product Range
Sparctube ST-0800
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
-
DC Breakover Voltage
800V
Impulse Discharge Current
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023