Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU8028A-330Y
Order Code2374279RL
Product RangeSRU8028A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8028A-330Y
Order Code2374279RL
Product RangeSRU8028A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeSRU8028A Series
DC Resistance Max0.185ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height2.8mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRU8028A Series
Inductance Tolerance
± 30%
Product Width
8mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.1A
DC Resistance Max
0.185ohm
Product Length
8mm
Product Height
2.8mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816