Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU6025A-330Y
Order Code2374265
Product RangeSRU6025A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU6025A-330Y
Order Code2374265
Product RangeSRU6025A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)640mA
Power Inductor Case6.5mm x 6.2mm x 2.5mm
Product RangeSRU6025A Series
DC Resistance Max0.18ohm
Inductance Tolerance± 30%
Product Length6.5mm
Product Width6.2mm
Product Height2.5mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
6.5mm x 6.2mm x 2.5mm
DC Resistance Max
0.18ohm
Product Length
6.5mm
Product Height
2.5mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
640mA
Product Range
SRU6025A Series
Inductance Tolerance
± 30%
Product Width
6.2mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062