Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU6025A-2R2Y
Order Code2374256
Product RangeSRU6025A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU6025A-2R2Y
Order Code2374256
Product RangeSRU6025A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.35A
Product RangeSRU6025A Series
Power Inductor Case6.5mm x 6.2mm x 2.5mm
DC Resistance Max0.024ohm
Inductance Tolerance± 30%
Product Length6.5mm
Product Width6.2mm
Product Height2.5mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRU6025A Series
DC Resistance Max
0.024ohm
Product Length
6.5mm
Product Height
2.5mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
2.35A
Power Inductor Case
6.5mm x 6.2mm x 2.5mm
Inductance Tolerance
± 30%
Product Width
6.2mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
Product traceability