Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU5028A-680Y
Order Code2374253
Product RangeSRU5028A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5028A-680Y
Order Code2374253
Product RangeSRU5028A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)560mA
Inductor ConstructionShielded
Saturation Current (Isat)460mA
Product RangeSRU5028A Series
Power Inductor Case5.2mm x 5.2mm x 2.8mm
DC Resistance Max0.55ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height2.8mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRU5028A Series
DC Resistance Max
0.55ohm
Product Length
5.2mm
Product Height
2.8mm
RMS Current (Irms)
560mA
Saturation Current (Isat)
460mA
Power Inductor Case
5.2mm x 5.2mm x 2.8mm
Inductance Tolerance
± 30%
Product Width
5.2mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052