Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU5028A-3R3Y
Order Code2374243RL
Product RangeSRU5028A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5028A-3R3Y
Order Code2374243RL
Product RangeSRU5028A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeSRU5028A Series
DC Resistance Max0.032ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRU5028A Series
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.1A
DC Resistance Max
0.032ohm
Product Length
5.2mm
Product Height
2.8mm
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052