Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU5028A-100Y
Order Code2374246
Product RangeSRU5028A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5028A-100Y
Order Code2374246
Product RangeSRU5028A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Power Inductor Case5.2mm x 5.2mm x 2.8mm
Product RangeSRU5028A Series
DC Resistance Max0.085ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height2.8mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
5.2mm x 5.2mm x 2.8mm
DC Resistance Max
0.085ohm
Product Length
5.2mm
Product Height
2.8mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.4A
Product Range
SRU5028A Series
Inductance Tolerance
± 30%
Product Width
5.2mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052