Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU5028-101Y
Order Code2859257
Product RangeSRU5028 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5028-101Y
Order Code2859257
Product RangeSRU5028 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)470mA
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Product RangeSRU5028 Series
Power Inductor Case5.2mm x 5.2mm x 2.8mm
DC Resistance Max0.625ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRU5028 Series
DC Resistance Max
0.625ohm
Product Length
5.2mm
Product Height
2.8mm
RMS Current (Irms)
470mA
Saturation Current (Isat)
420mA
Power Inductor Case
5.2mm x 5.2mm x 2.8mm
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000798
Product traceability