Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1048A-221Y
Order Code2374234
Product RangeSRU1048A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048A-221Y
Order Code2374234
Product RangeSRU1048A Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangeSRU1048A Series
Power Inductor Case10mm x 10mm x 4.8mm
DC Resistance Max0.455ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.8mm
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRU1048A Series
DC Resistance Max
0.455ohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
700mA
Power Inductor Case
10mm x 10mm x 4.8mm
Inductance Tolerance
± 30%
Product Width
10mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01