Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1038A-680Y
Order Code2374211RL
Product RangeSRU1038A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038A-680Y
Order Code2374211RL
Product RangeSRU1038A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeSRU1038A Series
DC Resistance Max0.216ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRU1038A Series
Inductance Tolerance
± 30%
Product Width
10mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.3A
DC Resistance Max
0.216ohm
Product Length
10mm
Product Height
3.8mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01