Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1028A-4R7Y
Order Code2374185
Product RangeSRU1028A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1028A-4R7Y
Order Code2374185
Product RangeSRU1028A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Power Inductor Case10mm x 10mm x 2.8mm
Product RangeSRU1028A Series
DC Resistance Max0.023ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 2.8mm
DC Resistance Max
0.023ohm
Product Length
10mm
Product Height
2.8mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
3.8A
Product Range
SRU1028A Series
Inductance Tolerance
± 30%
Product Width
10mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01