Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1028A-470Y
Order Code2374192
Product RangeSRU1028A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1028A-470Y
Order Code2374192
Product RangeSRU1028A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeSRU1028A Series
Power Inductor Case10mm x 10mm x 2.8mm
DC Resistance Max0.23ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
Alternatives for SRU1028A-470Y
2 Products Found
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRU1028A Series
DC Resistance Max
0.23ohm
Product Length
10mm
Product Height
2.8mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.1A
Power Inductor Case
10mm x 10mm x 2.8mm
Inductance Tolerance
± 30%
Product Width
10mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01