Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR7032-6R8M
Order Code2333961
Product RangeSRR7032 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7032-6R8M
Order Code2333961
Product RangeSRR7032 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Power Inductor Case7mm x 7mm x 3.2mm
Product RangeSRR7032 Series
DC Resistance Max0.054ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3.2mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 7mm x 3.2mm
DC Resistance Max
0.054ohm
Product Length
7mm
Product Height
3.2mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.8A
Product Range
SRR7032 Series
Inductance Tolerance
± 20%
Product Width
7mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605
Product traceability