Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR7032-151M
Order Code2333945RL
Product RangeSRR7032 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7032-151M
Order Code2333945RL
Product RangeSRR7032 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)370mA
Inductor ConstructionShielded
Saturation Current (Isat)380mA
Product RangeSRR7032 Series
DC Resistance Max0.8ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3.2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SRR7032 Series
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
370mA
Saturation Current (Isat)
380mA
DC Resistance Max
0.8ohm
Product Length
7mm
Product Height
3.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability