Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR7032-100M
Order Code2333941RL
Product RangeSRR7032 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7032-100M
Order Code2333941RL
Product RangeSRR7032 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeSRR7032 Series
DC Resistance Max68ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3.2mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR7032 Series
Inductance Tolerance
± 20%
Product Width
7mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.6A
DC Resistance Max
68ohm
Product Length
7mm
Product Height
3.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000555
Product traceability