Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR6603-1R5ML
Order Code2333830
Product RangeSRR6603 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6603-1R5ML
Order Code2333830
Product RangeSRR6603 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)930mA
Product RangeSRR6603 Series
Power Inductor Case6.6mm x 4.4mm x 3mm
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.4mm
Product Height3mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRR6603 Series
DC Resistance Max
0.045ohm
Product Length
6.6mm
Product Height
3mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
930mA
Power Inductor Case
6.6mm x 4.4mm x 3mm
Inductance Tolerance
± 20%
Product Width
4.4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000357