Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR6603-102ML
Order Code2333824
Product RangeSRR6603 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £0.885 |
10+ | £0.730 |
50+ | £0.666 |
100+ | £0.601 |
200+ | £0.559 |
600+ | £0.516 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6603-102ML
Order Code2333824
Product RangeSRR6603 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)150mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Power Inductor Case6.6mm x 4.4mm x 3mm
Product RangeSRR6603 Series
DC Resistance Max3.4ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.4mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 4.4mm x 3mm
DC Resistance Max
3.4ohm
Product Length
6.6mm
Product Height
3mm
RMS Current (Irms)
150mA
Saturation Current (Isat)
450mA
Product Range
SRR6603 Series
Inductance Tolerance
± 20%
Product Width
4.4mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000357