Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6040A-5R0Y
Order Code2455099
Product RangeSRR6040A Series
Inductance5µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.63A
Product RangeSRR6040A Series
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 30%
Product Length6.7mm
Product Width6.7mm
Product Height4mm
Alternatives for SRR6040A-5R0Y
1 Product Found
Technical Specifications
Inductance
5µH
Inductor Construction
Shielded
Product Range
SRR6040A Series
DC Resistance Max
0.025ohm
Product Length
6.7mm
Product Height
4mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
2.63A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.7mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability