Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR6038-100Y
Order Code2459872
Product RangeSRR6038 Series
Technical Datasheet
453 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £0.729 |
10+ | £0.505 |
25+ | £0.481 |
50+ | £0.458 |
100+ | £0.434 |
250+ | £0.411 |
500+ | £0.388 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6038-100Y
Order Code2459872
Product RangeSRR6038 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.05A
Product RangeSRR6038 Series
Inductor Case / Package-
Power Inductor Case6.8mm x 6.8mm x 3.8mm
DC Resistance Max0.038ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR6038 Series
Power Inductor Case
6.8mm x 6.8mm x 3.8mm
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.05A
Inductor Case / Package
-
DC Resistance Max
0.038ohm
Product Length
6.8mm
Product Height
3.8mm
Technical Docs (2)
Alternatives for SRR6038-100Y
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001124
Product traceability