Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR5028-6R2Y
Order Code2309339
Product RangeSRR5028 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5028-6R2Y
Order Code2309339
Product RangeSRR5028 Series
Technical Datasheet
Inductance6.2µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Power Inductor Case5.8mm x 5.8mm x 2.8mm
Product RangeSRR5028 Series
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 30%
Product Length5.8mm
Product Width5.8mm
Product Height2.8mm
Technical Specifications
Inductance
6.2µH
Inductor Construction
Shielded
Power Inductor Case
5.8mm x 5.8mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.8mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.8A
Product Range
SRR5028 Series
DC Resistance Max
0.045ohm
Product Length
5.8mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004