Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4818A-2R2Y
Order Code2775392RL
Product RangeSRR4818A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4818A-2R2Y
Order Code2775392RL
Product RangeSRR4818A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.43A
Product RangeSRR4818A Series
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRR4818A Series
DC Resistance Max
0.045ohm
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
2.43A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
Product traceability