Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4818A-100M
Order Code2775399RL
Product RangeSRR4818A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4818A-100M
Order Code2775399RL
Product RangeSRR4818A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.05A
Product RangeSRR4818A Series
Inductor Case / Package-
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR4818A Series
DC Resistance Max
0.14ohm
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.05A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
Product traceability