Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4011-101YL
Order Code1828164
Product RangeSRR4011 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4011-101YL
Order Code1828164
Product RangeSRR4011 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)310mA
Inductor ConstructionShielded
Saturation Current (Isat)270mA
Power Inductor Case4.8mm x 4.8mm x 1.15mm
Product RangeSRR4011 Series
Inductor Case / Package-
DC Resistance Max2.4ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.15mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 1.15mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
RMS Current (Irms)
310mA
Saturation Current (Isat)
270mA
Product Range
SRR4011 Series
DC Resistance Max
2.4ohm
Product Length
4.8mm
Product Height
1.15mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256